Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
MSP430FR2355-Slide11

In summary, TI’s MSP430FR235x family provides a new series of MCUs featured with 1.8V – 3.6V supply voltage, up to 24MHz CPU speed, 105°C extended operating temperature, up to 32kB FRAM and 4kB SRAM, and up to 44 GPIOs. The analog peripherals include 2 comparators, 1 12-channel, 12-bit SAR ADC featuring window comparator, 4 Smart Analog Combo modules, which is configurable as operational amplifiers, programmable gain amplifier and 12-bit digital-to-analog converter. In addition, it has 4 communication interfaces and 32-bit hardware multiplier.

PTM פורסם ב: