Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
LED Lighting Driver Solutions Slide 13
The TI TPS92510 is an integrated MOSFET high-current buck converter. It accepts input voltage from 3.5 V to 60 V and it is able to provide continuous output current up to 1.5 A. Simple enough to construct using passive components only, the TPS92510 has a PWM dimming input which makes digital dimming control easy. TPS92510 also provides a thermal fold-back capability by converting the TSENSE input voltage level into a PWM dimming signal internally in order to protect the LEDs from being over-heated.
PTM פורסם ב: