Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
C2000 Motor Control PFC Kits Slide 5

The motor control and PFC developer’s kit is based on the Piccolo microcontroller. Piccolo is part of TI’s C2000 family of high performance microcontrollers for real time control. Piccolo offers up to 60Mhz of 32-bit performance, 14 PWM outputs, a 12 bit, 4.6 megasample per second ADC , and up to 128KB of flash memory. Piccolo also includes dual internal oscillators and an internal VREG, needing only a single 3.3V supply and no external crystal to be fully functional. F2803x series also features the control law accelerator, which is an independent co-processor designed to run high speed control algorithms independent of the main CPU core. For more information on Piccolo please visit www.ti.com/Piccolo.

PTM פורסם ב: