Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
C2000 Motor Control PFC Kits Slide 6

The DRV8402 is part of TI’s high performance analog portfolio and offers a powerful motor driver in a very small package. The DRV8402 is available in a thermally efficient 36-pin package and operates at up to 96% efficiency. The chip can output up to 250 watts of power and takes a maximum supply voltage of 50V. Furthermore, the DRV8402 has multiple protection features, including cycle by cycle current limit and two stage thermal protection for maximum system reliability. With its powerful output and full integration, the DRV8402 greatly simplifies the motor driver stage design.

PTM פורסם ב: