Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Thermistor and RTD Probes and Assemblies Slide 10

In summary, Littlefuse manufactures temperature probes operational over the temperature range of -70°C to +450°C and able to withstand extreme environmental conditions that may be present in the application. The operating environment, accuracy (precision), thermal response and the mechanical features desired are the key factors when designing or selecting a temperature sensing probe assembly.

PTM פורסם ב: