Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
SSDApp-Slide2

Industrial SSDs require a wide operating temperature range, as they can potentially be used in outdoor locations where operating temperatures range from -40°C to 85°C. They require reliability with high MTTF and UBER for longer time between replacement. Durability is also a key factor. SSDs have ruggedized characteristics such as: no moving parts, light weight, low-power consumption which lowers failure rate, lower heat dissipation and high vibration specs. Use case for Industrial SSDs can require longevity of up to 10 years in product life cycle.

PTM פורסם ב: