Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
SSDApp-Slide9

In summary, Industrial markets are quickly adopting SSDs. The market is split into many different segments, each having a slightly different set of requirements. Other non-application specific requirements include: Primarily M.2 and PCIe form factors, as well as 2.5” and mSATA form factors with SATA III interface, industrial temperature rating between -40°C and 85°C, optimized performance and endurance across industrial temperature range, industrial temp rating for all product components, 256 AES Encryption and TCG Opal 2.0.

PTM פורסם ב: