Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
VY Series Slide 7

Construction of Vishay‘s VY1 and VY2 series X and Y capacitors utilize a single disk of high temperature, high stability ceramic with either a copper or silver eletrode coated on both sides. The leads are attached to the electrodes with lead free solder, enabeling RoHS compliance. The disk/eletrode assembly is then encapsulated in a Halogen free epoxy insulating resin, preventing electrical failure and moisture penitration. This simple and robust design lends itself to low cost and very high field reliability.

PTM פורסם ב:
PTM Updated on: 2015-09-08