VideoLibrary

KYOCERA AVX Polymer Solid Electrolytic Capacitors | DigiKey Daily

KYOCERA AVX offers conductive polymer solid electrolytic capacitors with options ranging from simple consumer electronics to harsh and high reliability applications. KYOCERA AVX offers multiple capacitor series to address different application needs, and the conductive polymer electrolyte ensures all series offer low ESR, a benign failure mode, and a wide range of case sizes, voltages, and capacitance values. The capacitors also offer high volumetric efficiency, with low profiles and J-lead or undertab terminations. Nine series are available and include the high energy density J-CAP series, the multi-anode TCM series with extremely low ESR, the hermetically sealed TCH series for mission critical aerospace, defense, and industrial applications, and the AEC-Q200 qualified TCQ series.

2/7/2018 7:12:46 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CAP TANT POLY 6.8UF 25V 1206TCJA685M025R0150CAP TANT POLY 6.8UF 25V 1206מיידית - 3538$2.71הצגת הפרטים
CAP TANT POLY 10UF 25V 1206TCJA106M025R0150CAP TANT POLY 10UF 25V 1206מיידית - 30672$2.74הצגת הפרטים
CAP TANT POLY 15UF 35V 1210TCJB156M035R0200CAP TANT POLY 15UF 35V 1210מיידית - 5703$3.25הצגת הפרטים
CAP TANT POLY 10UF 50V 2917TCJD106M050R0090CAP TANT POLY 10UF 50V 2917מיידית - 0$7.49הצגת הפרטים
CAP TANT POLY 220UF 16V 2917TCJD227M016R0050CAP TANT POLY 220UF 16V 2917מיידית - 1232$6.30הצגת הפרטים
CAP TANT POLY 100UF 20V 2917TCJY107M020R0055CAP TANT POLY 100UF 20V 2917מיידית - 881$5.56הצגת הפרטים
CAP TANT POLY 10UF 10V 1206TCJA106M010R0300CAP TANT POLY 10UF 10V 1206מיידית - 2292$2.20הצגת הפרטים
CAP TANT POLY 100UF 4V 1210TCJB107M004R0070CAP TANT POLY 100UF 4V 1210מיידית - 0$3.63הצגת הפרטים
CAP TANT POLY 100UF 6.3V 1210TCJB107M006R0070CAP TANT POLY 100UF 6.3V 1210מיידית - 0$3.63הצגת הפרטים
CAP TANT POLY 68UF 6.3V 1210TCJB686M006R0070CAP TANT POLY 68UF 6.3V 1210מיידית - 7894$3.63הצגת הפרטים
CAP TANT POLY 47UF 10V 1210TCJB476M010R0070CAP TANT POLY 47UF 10V 1210מיידית - 0$3.02הצגת הפרטים
CAP TANT POLY 47UF 6.3V 1210TCJT476M006R0080CAP TANT POLY 47UF 6.3V 1210מיידית - 3981$5.79הצגת הפרטים
CAP TANT POLY 10UF 6.3V 1206TCJA106M006R0300CAP TANT POLY 10UF 6.3V 1206מיידית - 5732$2.54הצגת הפרטים
CAP TANT POLY 22UF 10V 1210TCJB226M010R0300CAP TANT POLY 22UF 10V 1210מיידית - 1521$2.68הצגת הפרטים
CAP TANT POLY 33UF 10V 1210TCJB336M010R0200CAP TANT POLY 33UF 10V 1210מיידית - 1568$3.63הצגת הפרטים
CAP TANT POLY 47UF 6.3V 1210TCJB476M006R0070CAP TANT POLY 47UF 6.3V 1210מיידית - 12536$3.05הצגת הפרטים
CAP TANT POLY 10UF 16V 1206TCJA106M016R0200CAP TANT POLY 10UF 16V 1206מיידית - 12812$2.47הצגת הפרטים
CAP TANT POLY 100UF 2.5V 1206TCJA107M002R0200CAP TANT POLY 100UF 2.5V 1206מיידית - 6495$3.56הצגת הפרטים
CAP TANT POLY 100UF 4V 1206TCJA107M004R0200CAP TANT POLY 100UF 4V 1206מיידית - 5975$3.02הצגת הפרטים
CAP TANT POLY 15UF 10V 1206TCJA156M010R0200CAP TANT POLY 15UF 10V 1206מיידית - 1382$2.47הצגת הפרטים