TCJ Series Capacitor

KYOCERA AVX develops a 35 V version of their solid tantalum capacitors with conductive polymer electrode

Image of AVX Corporation's TCJ Series CapacitorKYOCERA AVX Corporation's TCJ series is a surface mount polymer tantalum capacitor. The developed 35 V 10 µF capacitor comes in a C case size (6.0 mm x 3.2 mm x 2.6 mm). This capacitor delivers a high operating voltage for tantalum capacitors with a conductive polymer cathode of 35 V.

Combined with a low profile design, the high operating voltage reduces the part count and provides design flexibility in board layout. This TCJ capacitor is ideal for applications such as DC/DC converters supplying power for LCD TV's, base stations, rectifiers, switching hubs, routers, and line filters as well as LED power drivers in PC monitors and LED TV's. The 35 V TCJ capacitor also exhibits low ESR and requires derating by only 20 percent (up to 85°C), enabling it to be used at 28 V for additional applications.

The entire KYOCERA AVX TCJ series capacitor also features a halogen-free, environmentally compliant design. A polymer tantalum capacitor offers several benefits including capability for higher power output circuits as it works at a higher line voltage and may also withstand higher ripple currents due to polymer tantalum low ESR technology.

With an operating temperature range of -55°C to 105°C, the TCJ series capacitor has undergone aging and screening processes to assure high reliability, achieving a low failure rate.

Features
  • Capacitance rating of 10 µF
  • Conductive polymer electrode reduces ignition failure mode
  • Lead-free pure tin plated terminals
  • Surface mount package
  • 3x reflow 260°C compatible
  • Maximum operating temperature 105°C
Applications
  • DC/DC converters supplying power for:
    • LCD TVs
    • Base stations
    • Rectifiers
    • Switching hubs
    • Routers
    • Line filters
  • LED power drivers in:
    • PC monitors
    • LED TVs
  • DC/DC converters and LED drivers with line voltage up to 28 V

TCJ Series Capacitor

תמונהמק"ט יצרןתיאורESR (התנגדות טורית שקולה)סוגכמות זמינהמחיר
CAP TANT POLY 10UF 35V 2312TCJC106M035R0200CAP TANT POLY 10UF 35V 2312mOhm‏200‏ ב-kHz‏100‏יצוקמיידית - 0$5.83הצגת הפרטים
CAP TANT POLY 22UF 35V 2917TCJD226M035R0100CAP TANT POLY 22UF 35V 2917mOhm‏100‏ ב-kHz‏100‏יצוקמיידית - 35$7.22הצגת הפרטים
CAP TANT POLY 10UF 20V 1206TCJA106M020R0150CAP TANT POLY 10UF 20V 1206mOhm‏150‏ ב-kHz‏100‏יצוקמיידית - 1924$2.68הצגת הפרטים
CAP TANT POLY 47UF 10V 1210TCJB476M010R0070ECAP TANT POLY 47UF 10V 1210mOhm‏70‏ ב-kHz‏100‏יצוקמיידית - 390$3.02הצגת הפרטים
CAP TANT POLY 100UF 4V 1206TCJA107M004R0200CAP TANT POLY 100UF 4V 1206mOhm‏200‏ ב-kHz‏100‏יצוקמיידית - 5975$3.02הצגת הפרטים
CAP TANT POLY 330UF 2.5V 1210TCJB337M002R0045CAP TANT POLY 330UF 2.5V 1210mOhm‏45‏ ב-kHz‏100‏יצוקמיידית - 3900$3.79הצגת הפרטים
CAP TANT POLY 100UF 6.3V 1210TCJB107M006R0045CAP TANT POLY 100UF 6.3V 1210mOhm‏45‏ ב-kHz‏100‏יצוקמיידית - 11417$3.39הצגת הפרטים
CAP TANT POLY 220UF 10V 2917TCJY227M010R0040CAP TANT POLY 220UF 10V 2917mOhm‏40‏ ב-kHz‏100‏יצוקמיידית - 37$5.35הצגת הפרטים
CAP TANT POLY 10UF 50V 2917TCJD106M050R0120CAP TANT POLY 10UF 50V 2917mOhm‏120‏ ב-kHz‏100‏יצוקמיידית - 11194$6.78הצגת הפרטים
CAP TANT POLY 47UF 35V 2917TCJE476M035R0055CAP TANT POLY 47UF 35V 2917mOhm‏55‏ ב-kHz‏100‏יצוקמיידית - 4663$13.04הצגת הפרטים
CAP TANT POLY 4.7UF 100V 2917TCJD475M100R0250ECAP TANT POLY 4.7UF 100V 2917mOhm‏250‏ ב-kHz‏100‏יצוקמיידית - 0$17.52הצגת הפרטים
CAP TANT POLY 10UF 63V 2917TCJE106M063R0100CAP TANT POLY 10UF 63V 2917mOhm‏100‏ ב-kHz‏100‏יצוקמיידית - 2643$14.09הצגת הפרטים
CAP TANT POLY 10UF 6.3V 0805TCJN106M006R0500ECAP TANT POLY 10UF 6.3V 0805mOhm‏500‏ ב-kHz‏100‏יצוקמיידית - 1188$2.13הצגת הפרטים
CAP TANT POLY 10UF 25V 1210TCJB106M025R0100CAP TANT POLY 10UF 25V 1210mOhm‏100‏ ב-kHz‏100‏יצוקמיידית - 306$2.95הצגת הפרטים
CAP TANT POLY 22UF 10V 1210TCJT226M010R0070CAP TANT POLY 22UF 10V 1210mOhm‏70‏ ב-kHz‏100‏יצוקמיידית - 0$6.00הצגת הפרטים
CAP TANT POLY 22UF 6.3V 1206TCJA226M006R0300CAP TANT POLY 22UF 6.3V 1206mOhm‏300‏ ב-kHz‏100‏יצוקמיידית - 6370$3.02הצגת הפרטים
CAP TANT POLY 100UF 6.3V 1210TCJB107M006R0040CAP TANT POLY 100UF 6.3V 1210mOhm‏40‏ ב-kHz‏100‏יצוקמיידית - 6011$3.79הצגת הפרטים
CAP TANT POLY 22UF 25V 1210TCJB226M025R0150ECAP TANT POLY 22UF 25V 1210mOhm‏150‏ ב-kHz‏100‏יצוקמיידית - 17982$3.56הצגת הפרטים
CAP TANT POLY 47UF 6.3V 1210TCJB476M006R0070CAP TANT POLY 47UF 6.3V 1210mOhm‏70‏ ב-kHz‏100‏יצוקמיידית - 12536$3.05הצגת הפרטים
CAP TANT POLY 68UF 6.3V 1210TCJB686M006R0070CAP TANT POLY 68UF 6.3V 1210mOhm‏70‏ ב-kHz‏100‏יצוקמיידית - 7894$3.63הצגת הפרטים
2013-10-01 תאריך הפרסום