Image of Sensata's PTE7500 CANopen Pressure Sensors PTE7500 CANopen Pressure Sensors תאריך פרסום: 2024-05-15

Sensata's PTE7500 pressure sensor combines high accuracy and robustness with the digital CANopen output needed to digitize equipment.

DCmind Brushless SMi21 DC Motors - Crouzet DCmind Brushless SMi21 DC Motors with CANopen תאריך פרסום: 2017-01-25

Brushless DC motors incorporating CANopen technology allow users to network several motors, and they are now available from Crouzet.

Image of TRINAMIC Motion Control's Highly Cost-Efficient Triple-Axis Stepper Motor Controller Card with CANopen כרטיס בקר מנוע צעד תלת-צירי עם ®CANopen ועם יחס עלות-תועלת מעולה תאריך פרסום: 2014-05-01

ה- TMCM-3110 מבית Trinamic הוא מודול דוחף/בקר מנוע צעד תלת-צירי קומפקטי עבור מנועי צעד ביפולריים דו-פאזיים.

Image of emotas embedded communication GmbH

emotas embedded communication GmbH

emotas embedded communication GmbH is an embedded software development company located in Germany. emotas specializes in communication protocols such as CAN, CAN FD, CANopen, CANopen FD, J1939, EnergyBus and Ethercat.

Image of TRINAMIC's Multi-Axis Stepper Motor Controller Boards Multi-Axis Stepper Motor Control Easy as 1, 2, 3... תאריך פרסום: 2016-05-04

TRINAMIC’s high performance bus based multi-axis stepper motor driver family is a ready-to-use solution for up to six bipolar 2-phase stepper motors.

PKP-SI Series: A Fully Customizable CAN bus Keypad

PKP-SI Blink CAN bus RGB Keypad J1939 CANopen programmable pushbutton switches for Marine, Boats, Automotive, Industrial machines removable inserts.

Video Library | Blink Marine
Image of Grayhill's 3K and 3J CANbus Keypads and Joysticks לוחות מקשים ומוטות ג'ויסטיק 3K ו-3J CANbus 2019-02-27 עודכן

בקר התצוגה ברכב 3J ולוח המקשים 3K CANbus של Grayhill הם שתי אפשרויות עבור יישומי CANbus.

Image of TRINAMIC's PD42-1270 PANdrive™ Smart Motor Series PD42-1270 PANdrive™ Smart Motor Series תאריך פרסום: 2017-04-27

TRINAMIC’s PD42-1270 is a PANdrive smart stepper motor controlled via a CAN bus interface which comes with two firmware options, TMCL™ and CANopen®.

Digi-Key Corporation First to Stock NXP LPC11C2x תאריך פרסום: 2011-03-15

Digi-Key announced it is the first to stock NXP's LPC11C2x series; industry's first integrated CAN microcontroller and transceiver solution.

Image of Molex's IP67-Rated HarshIO Module IP67-Rated HarshIO Modules 2023-11-28 עודכן

Molex machine-mountable HarshIO modules support major industrial fieldbuses including PROFIBUS-DP, DeviceNet, CANopen, Modbus TCP, EtherNet/IP, and PROFINET IO.

Image of Trinamic's TMCM-1278 Stepper Motor Driver Module TMCM-1278 Stepper Motor Driver Module תאריך פרסום: 2020-04-15

Trinamic's TMCM-1278 is a single-axis smart stepper motor driver module with a special housing enclosure primarily designed for NEMA23/24 size stepper motors.

Image of Delta Industrial Automation AS Series of Compact Modular Mid-Range PLC בקרי PLC קומפקטיים מודולריים בתחום-הביניים סדרת AS תאריך פרסום: 2019-08-13

סדרת AS מבית Delta היא של בקרים רבי-שימושים עם ביצועים עיליים המתוכננים עבור ציוד אוטומטי מגוון.

Image of Holt Integrated Circuits' HI-3110PSIF CAN Controller with Integrated Transceiver HI-3110PSIF CAN Controller תאריך פרסום: 2012-09-19

Holt Integrated's HI-3110PSIF CAN controller implements CAN version 2.0B with programmable bit rate up to 1 Mbit/sec.

Image of HMS Networks' IXXAT PCIe CAN Interfaces IXXAT PCIe® CAN Interfaces תאריך פרסום: 2018-10-10

HMS Networks' PCIe interfaces for easily connecting a PC to a CAN network through a PCIe or PCIe mini connection.

Image of TRINAMIC's PD-1378 Smart Stepper Motor PD-1378 Smart Stepper Motor תאריך פרסום: 2020-04-29

TRINAMIC’s PD-1378 PANdrive smart, robust stepper motors include closed-loop operation for precision, reliability, efficiency, and safety.

Grayhill’s series 3J vehicle display controller (VDC) is an operator interface device for on-board software. 3K Series CANbus keypads are available with J1939 or CANopen protocol to seamlessly integrate with on-board vehicle electronic systems.

Trinamic PD42-x-1670 Smart BLDC Motors | DigiKey Daily

The BLDC PANdrive offers two firmware options, TMCL™ and CANopen, making it suitable for lab automation, factory automation, manufacturing, robotics, and CNC applications.

Image of TRINAMIC's PD42-1-1670 Closed-Loop Smart BLDC Motor PD42-x-1670 Closed-Loop, Smart BLDC Motors תאריך פרסום: 2019-02-26

TRINAMIC's PD42-x-1670 closed-loop, smart BLDC motors are controlled via CAN bus interface and offer two firmware options, TMCL and CANopen.

Image of KUNBUS Logo KUNBUS GmbH

חברת KUNBUS GmbH נוסדה בשנת 2008 במטרה לספק מוצרים חדשניים וחסכוניים לשוק הצומח בהתמדה של רשתות תעשייתיות.

Image of VersaLogic's VL-MPEU-C1E Dual Channel CAN Bus Module VL-MPEU-C1E Dual Channel CAN Bus Module תאריך פרסום: 2020-01-22

VersaLogic's VL-MPEU-C1E module supports the high-level CANopen protocol and is compatible with popular operating systems, including Windows and Linux.