Electrically Conductive Adhesive Transfer Tape

3M™ transfer tape adhesion is achieved through adhesive type and bond line thickness

Image of 3M™'s Electrically Conductive Adhesive Transfer Tape3M’s electrically conductive adhesive transfer tape (ECATT) varies in thickness to meet defined gap requirements. Adhesion is achieved through adhesive type and bond line thickness. Adhesion types include standard adhesion (allows for easier rework and good assembly performance), high adhesion (provides for greater holding strength), and enhanced reworkable adhesion (has high-adhesion and low-adhesion sides to the ECATT to enhance rework).

ECATT series include 9703, 9706, 9707, 9712, 9713, 9719, 9720, 9725, and 9750.

Diagram
    Image of 3M™'s ECATT Graph 
Features
  • Standard adhesion transfer tape allows for easier rework and good assembly performance
  • High-adhesion transfer tape provides for greater holding strength
  • Enhanced reworkable transfer tape has high-adhesion and low-adhesion sides

9701-50, 9703, 9706, and 9707 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF EMI SHLDING TAPE 5YDS X 0.75"9703-0.75-5RF EMI SHLDING TAPE 5YDS X 0.75"מיידית - 55$189.41הצגת הפרטים
RF EMI SHIELDING TAPE 5YDS X 2"9703-2-5RF EMI SHIELDING TAPE 5YDS X 2"מיידית - 14$451.60הצגת הפרטים
RF EMI SHIELDING TAPE 5YDS X 4"9707-4-5RF EMI SHIELDING TAPE 5YDS X 4"מיידית - 0See Page for Pricingהצגת הפרטים
RF EMI SHIELD TAPE 108YDSX0.75"9703-1-36RF EMI SHIELD TAPE 108YDSX0.75"מיידית - 1$1,033.28הצגת הפרטים

9711s-100, 9712, 9713, and 9719 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF EMI SHIELDING TAPE 36YDS X 1"9713XYZRF EMI SHIELDING TAPE 36YDS X 1"מיידית - 101$609.76הצגת הפרטים
TAPE CONDUCT ADHESIVE 1/4"X36YD9712XYZTAPE CONDUCT ADHESIVE 1/4"X36YDמיידית - 195$165.54הצגת הפרטים
RF EMI SHLDING TAPE 36YDS X 0.5"9713XYZ 1/2"X36YDRF EMI SHLDING TAPE 36YDS X 0.5"מיידית - 26$337.18הצגת הפרטים
RF EMI SHIELDING TAPE 5YDS X 1"9719-1-5RF EMI SHIELDING TAPE 5YDS X 1"מיידית - 0See Page for Pricingהצגת הפרטים

9720, 9725, and 9750 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TAPE ADHESIVE TRANSFER 1/2"X27YD9750-0.5-25TAPE ADHESIVE TRANSFER 1/2"X27YDמיידית - 2$217.88הצגת הפרטים
TAPE ADHESIVE TRANSFER 2"X27YDS9750-2-25TAPE ADHESIVE TRANSFER 2"X27YDSמיידית - 1$740.77הצגת הפרטים
TAPE ADHSV TRNS WHT 3.94"X3.3YD9725-100MMX10MTAPE ADHSV TRNS WHT 3.94"X3.3YDמיידית - 0See Page for Pricingהצגת הפרטים
TAPE ADHESIVE TRANSFER 1"X27YDS9750-1-25TAPE ADHESIVE TRANSFER 1"X27YDSמיידית - 0$356.46הצגת הפרטים
TAPE ADHSV TRNSFR 41.34"X54.7YDS9750TAPE ADHSV TRNSFR 41.34"X54.7YDSמיידית - 0$11,385.00הצגת הפרטים
2019-09-06 תאריך הפרסום