Wireless Power Solutions

EPC's wireless power solutions range from single device charging options to multiple device large surface area power

Image of EPC's Wireless Power Solutions EPC's wireless power is ready to be incorporated into users' daily lives. Transmitters can be placed in furniture, walls, and floors to efficiently and economically power or charge a variety of electronic and electrical devices. Magnetic resonance technology is the key to ubiquitous implementation, enabling large surface area transmission, spatial freedom for placement of receiving devices, and the ability to power multiple devices simultaneously. EPC offers a full range of transmit and receive reference designs from single device charging to multiple devices powered simultaneously across a large surface area. At the core of these EPC reference designs are eGaN® FETs and ICs operating at 6.78 MHz frequency (meeting the AirFuel™ Alliance standard) resulting in maximum wireless power system efficiency.

Reduce time-to-market with wireless power system demonstration kits. All EPC wireless power demonstration kits contain a transmit unit (wireless power amplifier and transmit coil) and device receive unit(s). In addition, power amplifiers and device receive units are available to purchase individually. The kits cover power levels ranging from AirFuel Class 2 through AirFuel Class 4 as well as a multi-mode demo kit that covers both the AirFuel Class 2 and the Qi inductive standard in a single amplifier.

Features
  • Efficient operation at high frequency
  • Delivers high power
  • Saves space with a small footprint and low profile
Applications
  • Kitchen countertops
  • Tool benches
  • Medical carts
  • Desk tops
  • Conference room tables
  • Nightstands

Wireless Power Solutions

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BRD EPC2019 EPC2036 EPC2107EPC9127EVAL BRD EPC2019 EPC2036 EPC2107מיידית - 0$3,073.78הצגת הפרטים
CLASS 4 WIRELESS PWR DEMO KITEPC9120CLASS 4 WIRELESS PWR DEMO KITמיידית - 0$3,073.78הצגת הפרטים
MOSFET 3N-CH 100V 9BGAEPC2107MOSFET 3N-CH 100V 9BGAמיידית - 4981$9.62הצגת הפרטים
MOSFET 3N-CH 60V/100V 9BGAEPC2108MOSFET 3N-CH 60V/100V 9BGAמיידית - 516$8.67הצגת הפרטים
EVAL BRD EPC2036 EPC2038 EPC2107EPC9121EVAL BRD EPC2036 EPC2038 EPC2107מיידית - 0See Page for Pricingהצגת הפרטים
GANFET N-CH 100V 1.7A DIEEPC2036GANFET N-CH 100V 1.7A DIEמיידית - 27393$6.67הצגת הפרטים
GANFET N-CH 100V 4A DIEEPC8010GANFET N-CH 100V 4A DIEמיידית - 20015$10.44הצגת הפרטים
GANFET N-CH 100V 500MA DIEEPC2038GANFET N-CH 100V 500MA DIEמיידית - 120131$6.67הצגת הפרטים
GANFET N-CH 100V 1.7A DIEEPC2037GANFET N-CH 100V 1.7A DIEמיידית - 678104$6.67הצגת הפרטים
GANFET N-CH 100V 6A DIE OUTLINEEPC2007CGANFET N-CH 100V 6A DIE OUTLINEמיידית - 18654$10.44הצגת הפרטים
GANFET N-CH 200V 5A DIE OUTLINEEPC2012CGANFET N-CH 200V 5A DIE OUTLINEמיידית - 34458$12.57הצגת הפרטים
GANFET N-CH 200V 8.5A DIEEPC2019GANFET N-CH 200V 8.5A DIEמיידית - 30210$16.81הצגת הפרטים

Eval and Dev Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MULTI-MODE WIRELESS POWER AMPLIFEPC9511MULTI-MODE WIRELESS POWER AMPLIFמיידית - 0$1,280.74הצגת הפרטים
EVAL BOARD FOR EPC2012CEPC9052EVAL BOARD FOR EPC2012Cמיידית - 14$669.75הצגת הפרטים
EVAL BOARD FOR EPC2019EPC9053EVAL BOARD FOR EPC2019מיידית - 0$669.75הצגת הפרטים
2017-11-29 תאריך הפרסום