IP69K-Rated AC and DC Fans

Orion Fans' rugged AC and DC fans for spray-down applications

Image of Orion Fans' IP69K-Rated AC and DC FansOrion Fans IP69K-rated AC and DC fans are the optimal solutions for restrictive environments and equipment sanitation. The IP69K rating ensures that the fans are capable of withstanding high pressure as well as steam cleaning. The fan motors are also able to resist contaminants such as dust from entering. These fans are rigorously spray tested with +80°C water every 30 seconds with the spray nozzle being 4 inches to 6 inches from the fan. The water stream alternates between four angles and is considered a high-pressure stream with a flow rate of 14 liters to 16 liters per minute. The fans themselves sit on a turntable that rotates every 12 seconds during testing.

Features and Benefits
  • Designed for heavy wash-down applications
  • PBT, UL94V-0 plastic, or aluminum die-cast frames
  • Dual ball bearing system design
  • AC fans available in 180 mm to 280 mm frame sizes
  • DC fans available in 60 mm to 172 mm frame sizes
Applications
  • Food and beverage
  • Oil and gas
  • Medical equipment
  • Pharmaceutical devices
  • Networking and telecom
  • Marine

DC Fans

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FAN AXIAL 80X25MM 12VDC WIREOD8025-12HBIP69KFAN AXIAL 80X25MM 12VDC WIREמיידית - 365
Factory Stock - 1820
$75.68הצגת הפרטים
FAN AXIAL 92X38MM 48VDC WIREOD9238-48HBIP69KFAN AXIAL 92X38MM 48VDC WIREמיידית - 40
Factory Stock - 160
$110.22הצגת הפרטים
FAN AXIAL 80X32MM 24VDC WIREOD8032-24HBIP69KFAN AXIAL 80X32MM 24VDC WIREמיידית - 400
Factory Stock - 840
$109.20הצגת הפרטים
FAN AXIAL 80X32MM 48VDC WIREOD8032-48HBIP69KFAN AXIAL 80X32MM 48VDC WIREמיידית - 141
Factory Stock - 460
$109.20הצגת הפרטים
FAN AXIAL 92X25MM 24VDC WIREOD9225-24HBIP69KFAN AXIAL 92X25MM 24VDC WIREמיידית - 36
Factory Stock - 1000
$76.21הצגת הפרטים
FAN AXIAL 120X25MM 48VDC WIREOD1225-48HBIP69KFAN AXIAL 120X25MM 48VDC WIREמיידית - 0$141.94הצגת הפרטים
FAN AXIAL 120X38MM 48VDC WIREOD1238-48HBIP69KFAN AXIAL 120X38MM 48VDC WIREמיידית - 39
Factory Stock - 1110
$152.51הצגת הפרטים
FAN AXIAL 172X51MM 24VDC WIREOD172SAP-24HBIP69KFAN AXIAL 172X51MM 24VDC WIREמיידית - 46
Factory Stock - 24
$402.04הצגת הפרטים
FAN AXIAL 92X25MM 48VDC WIREOD9225-48HBIP69KFAN AXIAL 92X25MM 48VDC WIREמיידית - 73
Factory Stock - 240
$89.78הצגת הפרטים
FAN AXIAL 172X51.6MM 48VDC WIREOD172SAP-48HBXCIP69KFAN AXIAL 172X51.6MM 48VDC WIREמיידית - 6
Factory Stock - 69
$382.78הצגת הפרטים
2021-01-19 תאריך הפרסום