Voltage References

STMicroelectronics' precision voltage references are designed for industrial automotive, SMPS, and battery-powered applications

Image of STMicroelectronics' Voltage ReferencesSTMicroelectronics offers a wide range of fixed and adjustable voltage references ranging from general-purpose, high-power shunts that are suitable for industrial, automotive, and SMPS applications to high-precision and low-consumption shunt and series devices that are suitable for battery-powered applications.

ST’s portfolio of precision voltage references includes the following:

  • High-power, adjustable shunt references with a maximum cathode current of 100 mA and an adjustable output voltage from 0.6 V to 36 V
  • Micropower shunt and series references which are dedicated to portable applications and offer a minimum cathode current (shunt) as low as 40 µA, minimum quiescent current of 5 µA (series), and an initial accuracy as good as 0.1%

The voltage references are available in SO-8, SOT23, SOT23-5L, SOT23-6L, and TO-92 packaging.

View All of STMicroelectronics' Voltage References

Voltage References

תמונהמק"ט יצרןתיאורזרם - יציאהטולרנסמקדם טמפרטורהכמות זמינהמחירהצגת הפרטים
IC VREF SHUNT ADJ 1% TO92-3TL431AIZTIC VREF SHUNT ADJ 1% TO92-3100 mA±1%-מיידית - 26929$1.05הצגת הפרטים
IC VREF SHUNT ADJ 1% SOT23-3TL431AIL3TIC VREF SHUNT ADJ 1% SOT23-3100 mA±1%-מיידית - 4545$0.91הצגת הפרטים
IC VREF SHUNT ADJ 0.25% SOT23-3TS3431CILTIC VREF SHUNT ADJ 0.25% SOT23-3100 mA±0.25%100ppm/°Cמיידית - 12660$2.03הצגת הפרטים
IC VREF SHUNT ADJ 1% SOT23-3TS432ILTIC VREF SHUNT ADJ 1% SOT23-312 mA±1%100ppm/°Cמיידית - 6238$3.15הצגת הפרטים
IC VREF SHUNT ADJ 0.5% SOT23-3TS3431BILTIC VREF SHUNT ADJ 0.5% SOT23-3100 mA±0.5%100ppm/°Cמיידית - 4860$1.86הצגת הפרטים
IC VREF SHUNT ADJ 1% 8SOTL431AIDTIC VREF SHUNT ADJ 1% 8SO100 mA±1%-מיידית - 19985$0.75הצגת הפרטים
IC VREF SHUNT ADJ 0.4% 8SOTL1431IDTIC VREF SHUNT ADJ 0.4% 8SO100 mA±0.4%100ppm/°Cמיידית - 31846$1.69הצגת הפרטים
IC VREF SHUNT ADJ 1% 8SOTL431ACDTIC VREF SHUNT ADJ 1% 8SO100 mA±1%-מיידית - 26657$1.80הצגת הפרטים
IC VREF SHUNT ADJ 1% SOT23-3TS2431AILTIC VREF SHUNT ADJ 1% SOT23-3100 mA±1%100ppm/°Cמיידית - 113999$1.69הצגת הפרטים
IC VREF SHUNT ADJ 2.21% 8SOTL431CDTIC VREF SHUNT ADJ 2.21% 8SO100 mA±2.21%-מיידית - 39136$1.12הצגת הפרטים
IC VREF SHUNT ADJ 1% SOT23-5TS431AILTIC VREF SHUNT ADJ 1% SOT23-530 mA±1%100ppm/°Cמיידית - 7934$1.49הצגת הפרטים
IC VREF SHUNT ADJ 1% SC70-5TS4436ICTIC VREF SHUNT ADJ 1% SC70-520 mA±1%‎150ppm/°C‎מיידית - 12704$3.46הצגת הפרטים
IC VREF SHUNT ADJ 1% TO92-3TL431AIZIC VREF SHUNT ADJ 1% TO92-3100 mA±1%-מיידית - 1964$1.30הצגת הפרטים
2016-12-30 תאריך הפרסום