Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
AS8510-Slide3

The AS8510 is a virtually offset free, low noise, two channel measurement device. It is tailored to accurately measure battery current from mA range up to kA range. Through the second measurement channel it enables capture of either battery voltage synchronous with the current or to measure the analog output of an internal or external temperature sensor. Generally it is targeted for simultaneous capture of current and voltage in shunt based automotive battery sensor applications. The AS8510 is not limited to automotive battery sensor applications. It enables outstanding precision for a wide range of sensor interface applications. The two independent channels, each providing a programmable gain amplifier, 16-bit SD ADC, and a filter for independent down sampling enable measurement of small signals in different areas.

PTM פורסם ב: