Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
AS8510-Slide4

Shown on this slide are some of the major standard parameters and features including: data acquisition IC for simultaneous capture of small analog signals close to system ground with high accuracy up to 4kHz; two independent 16-bit acquisition channels with fully differential inputs, two additional single ended input channels; capture of input signals for common mode range of 300mV above to 160mV below system ground through PGA or up to 1V when PGA is by-passed; a precision 1.2V reference, temperature trimmed; an internal temperature sensor; a precision on chip 4MHz oscillator; and 3.3V supply voltage, 4mA operating, 40µA in monitoring standby mode.

PTM פורסם ב: