Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
Crypto Products Slide 22
This graphic examines the CryptoMemory® and CryptoRF® Chip architecture. The memory array is surrounded by the cryptographic logic, which employs a 64-bit hardware encryption engine to support both mutual authentication and encryption. The memory array is divided into two sections: the user memory and the configuration memory. The user memory section is segmented into independently configurable zones. There are 4, 8, or 16 zones depending on the overall user memory density desired. The configuration memory is where the multiple keys, passwords, and security level preferences are defined for each zone. Multiple hardware tampers are onboard to provide additional protection.
PTM פורסם ב: