Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
Crypto Products Slide 25
The block diagram shown here represents an all-Microchip secure RFID solution using Microchip’s CryptoRF, 13.56 MHz Reader IC, CryptoCompanion, and AVR or ARM microcontroller. The CryptoRF is a 13.56 MHz ISO 14443 Type B offering in the “HF,” or high frequency, space. This family of products features user memory densities up to 64 kb and can be delivered in a variety of tag form factors, module form for smart card applications, and wafer form. CryptoRF supports the same crypto logic and security feature set as CryptoMemory. The supporting Reader IC is compatible with both 3.3 V and 5 V host microcontrollers, and is packaged in a 36-pin QFN. This small footprint is ideal for embedded system designs. The same CryptoCompanion IC for host-side security used with CryptoMemory supports CryptoRF as well and is 5 V compatible.
PTM פורסם ב: