Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
Crypto Products Slide 28
CryptoAuthentication™ is designed with the system developer in mind. It comes in a tiny 3-pin SOT23 package, which is advantageous when board space is at a premium. The 1-wire interface requires fewer GPIO pins from the microcontroller and reduces connector cost. When the host-side IC is implemented, there is no impact on GPIO requirements since the 1-wire is shared by the host and client authentication ICs. Additionally, the host IC eliminates the need to store host secrets on the microcontroller, and also removes the need for system crypto code since the crypto code is implemented in hardware.
PTM פורסם ב: