Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Slide14

Shown here are the performance characteristics of the XP-G2 and the XP-E2 LEDs. The maximum drive current is 1500 mA for the XP-G2 LED and 1000 mA for the XP-E2 LED. The thermal resistance is 4º C/W for the XP-G2 and 9º C/W for the XP-E2. The viewing angle is 115º and the typical forward voltage at 350 mA and 85º C is 2.8 V for the XP-G2 and the viewing angle is 110º and the typical forward voltage at 350 mA and 85º C is 2.9 V for the XP-E2 LED. Like the other LEDs in the XLamp family, the XP-G2 and XP-E2 are available in ANSI compatible chromaticity bins, have an electrically neutral thermal path, and a symmetric designs. In addition, XP-G2 and XP-E2 are also reflow solderable and RoHS & REACH compliant and available in Cool, Outdoor, Neutral and Warm White.

PTM פורסם ב: