Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Single-Mode Bluetooth Smart System-on-Chip Solution Slide 11

In addition to using its on-chip programmable memory the DA14580 is able to use a range of external memories to hold custom applications and profiles. These memory options include external Flash memory or EEPROM memory. In addition the operating software can be downloaded from an external application processor for execution on boot-up. These memory options support ‘software upgrade over the air’ operation. OTA software is part of the suite of software available to support the DA14580.

PTM פורסם ב: