Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List Associated Content
thermal1

In general, packages without thermal pads would be limited to 300 to 400 milliwatts of power dissipation in a room temperature environment. Reliability is diminished at high die temperatures; therefore, it is desirable to have a die temperature below 125°C for average systems. Applications working with a high VIN can easily exceed the package thermal capability well before the rated output current is reached.

PTM פורסם ב: