Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
1 of 3
The following three slides will provide a listing of the exact peripherals available on each of the families. The SoloLite series adds a slight performance enhancement over i.MX53 with the Cortex-A9 Core (2500 DMIPS), and is targeted for eReaders or entry-level consumer products. There is no hardware video acceleration, only managed NAND support. The Solo series adds more L2 cache, a NAND controller with 40-bit ECC and ONFI2.2 support. Solo also adds better performance for video capabilities and codecs are supported. The DualLite series adds a second core and 2x32 or 1x64 bit memory bus. Dual adds cache (total of 1MB), increased DDR memory performance to 533MHz, and dual video decode. Finally, the Quad series adds two more cores for total of 10000 DMIPS.
PTM פורסם ב: