Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
6 quad dual spec
Shown on this slide is a block diagram showing all the features of the i.MX 6Quad and i.MX 6Dual. The i.MX 6Quad family encompasses a quad-core platform running at up to 1.2GHz with 1MB of L2 cache, and 64-bit DDR3 or 2-channel, 32-bit LPDDR2 support. High performance integration of LVDS, MIPI display port, MIPI camera port, and HDMI v1.4 makes it an ideal platform for consumer, automotive and industrial multimedia applications. Leveraging the same integration as the i.MX 6Quad family, the i.MX 6Dual provides a scalable solution for consumer, automotive and industrial applications.
PTM פורסם ב: