Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
6dualite spec
A detailed block diagram showing the features of the i.MX 6DualLite is shown on this slide. The i.MX 6DualLite family introduces dual cores running up to 1.0GHz with 512kB of L2 cache and 64-bit DDR3 or 2-channel, 32-bit LPDDR2 support. Integrated LVDS, MIPI display port, MIPI camera port and HDMI v1.4 makes it ideal for consumer and industrial applications such as media or market-specific tablets.
PTM פורסם ב: