Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Ready-Made Cable Assemblies

Ready-made cables are available made to order, inspected and tested for immediate production use. Variations include either single-ended (male or female) where the free end can be supplied as cut or stripped to a specified length, or double-ended (male-to-male, female-to-female, or male-to-female) where the customer must specify a cable length from 100 mm to 9,999 mm, as well as standard gender and reverse fixing options for each end.

PTM פורסם ב:
PTM Updated on: 2023-12-13