Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Cable-to-Board, 8 AWG

The Kona range uses a cable-to-board configuration. The male connector is a vertical PCB-mounted through-board connector with 4.5 mm PCB tails. The female connector is cable-mount, with housings and contacts available separately. For the 8 AWG equipment wire, Harwin recommends silicone rubber insulation with a 7.5 mm maximum insulation diameter.

PTM פורסם ב:
PTM Updated on: 2023-12-13