Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Specification Highlights

Kona's 4-contact model is capable of a power rating of 121 A per inch or 48 A per centimeter. The full Kona component specification C052xx includes additional information and de-rating curves. Testing confirms that the vibration and shock resistance is in-line with the rest of the Harwin high-reliability connectors. Kona's temperature range exceeds Datamate and matches Gecko. Consult the test report summary HT076xx for more information.

PTM פורסם ב:
PTM Updated on: 2023-12-13