Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
RFI Shield Slide 12

The Shield Can Kit S01-806005KIT allows users to make prototypes and limited quantities of Cans, quickly and easily. The blanks are simple to cut and easy to form, requiring no special tooling. Pre-scored on a 5 mm grid, Cans of 5 mm, 10 mm or higher are possible. Maximum Can size per sheet is 70 mm x 50 mm, 5 mm high.

PTM פורסם ב: