Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
RFI Shield Slide 13

A wide variety of Spring Contacts, Test Points, and SMT PCB Sockets are available in different sizes, configurations, materials and spring force capability. Current ratings range between 1 A and 9 A with heights as low as 1.23 mm up to 7.25 mm and can withstand over 1,500 mating cycles.

PTM פורסם ב: