Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
RFI Shield Slide 14

In summary, Harwin supplies a range of surface-mount Shield Clips and compatible Shield Cans to provide a straight-forward, easy-to-use board level shielding solution. The combination of SMT Clips and Cans provide a simple and cost-effective method of shielding vulnerable or EMI-radiating board components. With no secondary manual soldering operations, the Shield Cans quickly and easily slot into the Clips. This method avoids introducing hotspots from manual soldering, which could damage adjacent components. Rework or testing is now easy without a desoldering operation to access components under the Can.

PTM פורסם ב: