Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Linear-Slide5

Honeywell’s Linear Hall-Effect Sensor ICs are energy efficient, due to a low voltage capability of down to 2.7V, and a current consumption of only 6mA at 5V. They allow for easy PC board interface due to their single current sourcing output for common electronic circuits. Their low noise output virtually eliminates the need for external filtering. Their wide operating temperature range of -40°C to 100°C [-40°F to 212°F] allows for use in a wide range of environments.

PTM פורסם ב: