Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Power-Factor-Slide9

These mandated requirements have evolved over the years, with the most stringent requirements introduced in 2001, with wave shape requirements for domestic equipment in the 75 W to 600 W range. Various solutions exist from Infineon, including single stage approaches incorporating a charge pump circuit which while having some waveform distortion meet the requirements of 61000-3-2-1, or two stage SMPS approaches with a PFC boost converter active filter producing very low harmonic content.

PTM פורסם ב: