Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Supercap-Slide5

There are many benefits to customers. Supercapacitors are approaching infinite charge and discharge cycles, with very little deterioration of capacitance or cycle life. They can charge and discharge within seconds and have an open failure mode, so users don’t have to worry about short circuits. Each of the form factors may be automatically picked and placed, making them simple to install. KEMET supercapacitors have a wide operating temperature. The standard range is -25°C to 70°C, and the extended range offers -40°C to 85°C. Also, they are all RoHS compliant and maintenance free.

PTM פורסם ב: