Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
CAS-Slide6

The nominal current ranges from 6A to 50A, though each transducer can handle 3x overload current, allowing for measurements up to 150A. These extended-temperature range parts take a 5V input supply and output an analog voltage between 0.375V and 4.625V. Response to a step current is within 0.3µs and signals up to 200kHz can be measured.

PTM פורסם ב: