Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HO8-Slide1

Welcome to the LEM HO Series product training module. This presentation will highlight the advanced technical features of the HO series with the second generation HG2 ASIC. This is a revolutionary product in that it can be programmed for multiple current measurement ranges and features. The tutorial will review the main characteristic of the HO xx current transducer series and discuss the HO 25-NPPR and –NSMPR devices in detail. It will also highlight the features and benefits, as well as list the available device part numbers for 3.3V and 5V applications.

PTM פורסם ב: