Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
HO8-Slide19

In summary, the LEM HO is an ASIC based current transducer, featuring the new HG2 ASIC. This ASIC contains all the electronics in the transducer, including the Hall cell. The HO is a galvanically isolated device capable of measuring AC or DC current. A unique feature is the over current detection (OCD) pin. The HO is available in two mounting styles, through-hole or surface mount, with operating voltages of 3.3V and 5V and current capacities of 8, 15, and 25A. The HO 25 series has an operating temperature range of -40°C to 105°C.

PTM פורסם ב: