Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
PIC18-Slide18

The PIC18FXXK20 Demonstration Board comes equipped with a PIC18FXXK20 MCU. The interface includes a full complement of pushbuttons, LEDs, and a 64 x 128 display. Serial applications can be easily developed and tested using the on-board serial EEPROM or the EUSART using Microchip’s PICkit™ Serial Analyzer. Standard debugger connectivity is provided to allow the demonstration board to be used with Microchip’s low-cost PICkit 2 Debug Express or MPLAB® ICD 2 In-Circuit Debugger. Other features include a temperature sensor, Audio inputs and a 32kHz crystal for low-power applications using the Timer1 oscillator.

PTM פורסם ב: