Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
PIC18-Slide8

The K-series has a wide variety of clock sources and selection features to maximum performance with frequencies ranging from 31kHz to 64MHz while minimizing power consumption. A 4x Phase Locked Loop enables the use of a lower frequency oscillator in applications sensitive to electromagnetic interference. The PLL further enables external crystals and the internal oscillators to be driven to their highest rated frequencies to easily produce the 16 MIPS of processing speed.

PTM פורסם ב: