Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 12
Waking from Interrupt 0 happens when an external interrupt edge is detected on the INT0 pin. INT0 can be configured to be active high or active low. The example circuit shown is for an active high INT0 pin. A push button is used to pull the INT0 pin high briefly while a pull-down resistor normally holds the pin at a low state. To reduce switch bounce sensitivity, a capacitor can be added to low pass filter the signal.
PTM פורסם ב: