Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 17
Before entering Deep Sleep, firmware will configure RA0 as an output pin and drive it high to VDD. The I/O pin will charge the capacitor to VDD voltage. Once the capacitor is charged, firmware will let the ULPWU module take control of the RA0 pin and Deep Sleep mode is entered. During Deep Sleep, the ULPWU module will provide a small pull-down current to the pin, allowing the capacitor to slowly discharge over time. When the voltage of the capacitor finally drops to the I/O pin’s trip point (0.5 V), the device will wake up from Deep Sleep.
PTM פורסם ב: