Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 8
This graph shows a typical low-power application actively running at 4 MHz, with a steady current consumption of 1.5 mA. Say that the application no longer needs to be active, it can execute a SLEEP or PWRSAV instruction with Deep Sleep enabled to power-down and conserve power. While in Deep Sleep, the device is at its lowest power state. With minimal features running, power consumption can be as low as 20 nA. Certain features such as the RTCC, DSWDT, and DSBOR can be configured to remain active, if desired. Maximizing the amount of time spent at Deep Sleep current levels will lower power consumption the most. At Deep Sleep current levels, a battery can provide power for years without being depleted. Eventually, the application needs to wake up. On devices without an internal core voltage regulator, wake-up times can be as low as 50 µs. Other devices may require 1 to 2 ms for Deep Sleep wake-up, due to core voltage regulator losses. Finally, the application resumes active operation, consuming the most power.
PTM פורסם ב: