Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 4
Microchip parts do not need a separate VBATT pin for powering the RTCC. Instead, power is provided through the normal VDD pin, so adding a second battery for powering the RTCC is not necessary. Fewer pins are used, and power levels are so low that applications will not need to add an external switch to cut power to the microcontroller when only timekeeping functionality needs to remain powered.
PTM פורסם ב: