Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Product List
XLP Deep Sleep Mode Slide 3
On prior PIC® microcontrollers, Sleep mode was provided to allow low-power use by shutting down the processor core. However, SRAM remained powered-on to retain data. To completely stop power consumption, an external switch circuit would be required to cut power to the microcontroller. On new PIC microcontrollers with Deep Sleep capability, both the processor core and SRAM are powered-off to drop power consumption to virtually zero, eliminating the need for an external switch. Certain key peripherals can be configured to remain powered-on, allowing greater flexibility for applications.
PTM פורסם ב: