Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
iMX-Slide17

In summary, with its video and audio features, the i.MX 8M is an extremely competitive solution for media related applications. It’s worth mentioning the 4K UltraHD with HDR support, which is the latest and greatest technology in video, and the professional grade audio, supporting many channels. Meanwhile, its performance, versatility, low power characteristics, and competitive pricing, allows the i.MX 8M to be very well positioned for general purpose applications, like advanced human machine interface (HMI) solutions, both on the consumer and industrial space. The i.MX 8M is a game changer and it is the next generation of the i.MX for general embedded and media applications. Many customers are already starting to benefit from this solution.

PTM פורסם ב: