Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Product List
MEMS Flow Sensors Slide 8

Thermopile temperature differential creates an output voltage, which is proportional to the mass flow rate (kg/min). However, the industry is used to working with flow volume (LPM) where flows are specified as having volumetric flow in standard liters per minute (SLM) at the standard reference conditions of 101.3 kPa pressure and 0°C temperature.

PTM פורסם ב: