Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
SP Caps Slide 12
All of the "SP-Caps" are RoHs compliant. There are two solder reflow temperature specifications of 240ºC and 260ºC which are part number dependent. Standard part numbers have a solder reflow specification of 240ºC peak for five seconds while the ER, XE, LE suffixes and CX, G and L series all have a solder reflow specification of 260ºC peak for ten seconds. Refer to the data sheet to confirm your specific part number’s reflow specification. The "SP-Cap" has a Moisture Sensitivity Level, or MSL, of Level 2 in the moisture proof bag or Level 3 once opened.
PTM פורסם ב: