Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
SP Caps Slide 13
This chart shows the available capacitance and voltage, or CV, values for the "SP-Cap" with the max ESR specification. The "SP-Cap" is available from 2 VDC to 10 VDC for the standard series, and 2 VDC to 6.3 VDC for the low ESR S Series. The "SP-Cap" is specified to operating at full rated voltage, no voltage derating for the standard and S series. For example the 2 VDC rated "SP-Cap" has a capacitance range from 100 µF to 560 µF and an ESR from 18 mΩ to 3 mΩ. Note that these ESR values are maximum values.
PTM פורסם ב: