Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Part Numbers and Availability

Highlighted here are specific part numbers available for the i.MX8 solutions. Specifically for the i.MX8M Mini, Rohm has two types of part numbers. The BD71847AMWV with suffix “-E2” is primarily for standard or industrial applications and supports -40 to +105°C, supports 5 year continuous on-time specification, and can last 100k specified power cycles. Additionally, shown is the official part number for the I.MX8M nano as BD71850MWV-E2. Finally, for any standard I.MX8M solutions the part number to look for is BD71837AMWV-E2. All these part numbers are in Mass Production now and have a longevity of 10-year minimum guaranteed and have a lead time of 16 weeks.

PTM פורסם ב: